
XHP35B-00-0000-0A0BD430E | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0A0BD430ETR-ND - Tape & Reel (TR) 90-XHP35B-00-0000-0A0BD430ECT-ND - Cut Tape (CT) 90-XHP35B-00-0000-0A0BD430EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0A0BD430E |
Description | XLAMP XHP35B LIGHT EMITTING DIOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Warm 3000K 5-Step MacAdam Ellipse 2.75V 1.4A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 148 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K 5-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 570lm (550lm ~ 590lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 1.4A | Height - Seated (Max) 0.109" (2.78mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.98000 | ₹519.98 |
| 10 | ₹493.97900 | ₹4,939.79 |
| 50 | ₹479.94520 | ₹23,997.26 |
| 100 | ₹441.98120 | ₹44,198.12 |
| 200 | ₹401.94385 | ₹80,388.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹376.46398 | ₹1,88,231.99 |
| 1,000 | ₹346.65378 | ₹3,46,653.78 |