


80350001 | |
|---|---|
DigiKey Part Number | 966-1912-ND |
Manufacturer | |
Manufacturer Product Number | 80350001 |
Description | SERVOMOTOR 3000 RPM 24V 310W |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 3000 RPM 314W Incremental 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 80350001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 141.64 / 1000 | |
Power - Rated | 314W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.953" x 2.953" (75.00mm x 75.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.205" (56.00mm) | |
Termination Style | Connector | |
Features | Integrated Controller, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 354 / 2500 | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - |



