SWI24-24-N-SC | |
---|---|
DigiKey Part Number | T1287-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-24-N-SC |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Screw Terminal | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | |
Approval Agency | CB Scheme, CSA, IEC, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,075.66000 | ₹2,075.66 |
5 | ₹1,908.63800 | ₹9,543.19 |
10 | ₹1,840.91600 | ₹18,409.16 |
25 | ₹1,755.04240 | ₹43,876.06 |
50 | ₹1,692.80720 | ₹84,640.36 |
112 | ₹1,623.14696 | ₹1,81,792.46 |
336 | ₹1,532.85357 | ₹5,15,038.80 |
560 | ₹1,492.60348 | ₹8,35,857.95 |