0013

0013

Digi-Key Part Number
0013DM-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
0013
Supplier
Description
KNOB SMOOTH THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob - Shaft with No Indicator Thermoplastic Elastomer Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
-
Diameter
1.170" (29.72mm)
Height
1.080" (27.43mm)
Indicator
No Indicator
Material
Thermoplastic Elastomer
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
100₹ 272.87940₹ 27,287.94
Additional Resources
AttributeDescription
Other Names0013DM
Standard Package1