Thermoset Ball Knob

0030-S

Digi-Key Part Number
1722-1200-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
0030-S
Supplier
Description
KNOB SMOOTH 5/16"-18 PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 5/16"-18 Shaft with No Indicator Plastic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
5/16"-18
Diameter
1.000" (25.40mm)
Height
0.970" (24.64mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
250₹ 94.65256₹ 23,663.14
Additional Resources
AttributeDescription
Other Names1722-1200
Standard Package1