2830-E
2830-E
2830-E
2830-E

2830-E

Digi-Key Part Number
1722-1045-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
2830-E
Supplier
Description
KNOB 4 ARM 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Arm Knob 3/8"-16 Stud Shaft with No Indicator Phenolic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
3/8"-16 Stud
Diameter
-
Height
1.010" (25.65mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 190.18000₹ 190.18
5₹ 180.56000₹ 902.80
10₹ 175.89800₹ 1,758.98
25₹ 171.11760₹ 4,277.94
50₹ 166.36680₹ 8,318.34
100₹ 156.86520₹ 15,686.52
250₹ 147.35768₹ 36,839.42
500₹ 142.60392₹ 71,301.96
1,000₹ 137.85016₹ 1,37,850.16
Additional Resources
AttributeDescription
Other Names1722-1045
Standard Package1