28xxxT

2837DT

Digi-Key Part Number
2837DT-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
2837DT
Supplier
Description
KNOB 4 ARM THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Arm Knob - Shaft with No Indicator Thermoplastic -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
-
Diameter
2.250" (57.15mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Thermoplastic
Color
-
Features
Soft Touch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 237.54000₹ 237.54
5₹ 225.70000₹ 1,128.50
10₹ 219.70600₹ 2,197.06
25₹ 213.77120₹ 5,344.28
50₹ 207.83640₹ 10,391.82
100₹ 195.95940₹ 19,595.94
250₹ 184.07944₹ 46,019.86
500₹ 178.14316₹ 89,071.58
1,000₹ 172.20466₹ 1,72,204.66
Additional Resources
AttributeDescription
Standard Package1