3002-S

3002-S

Digi-Key Part Number
3002-S-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3002-S
Supplier
Description
KNOB SMOOTH #8-32 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob #8-32 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Push/Pull
Type
Smooth
Shaft Size
#8-32
Diameter
0.820" (20.83mm)
Height
0.780" (19.81mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 117.02000₹ 117.02
5₹ 97.59400₹ 487.97
10₹ 87.80500₹ 878.05
25₹ 78.04560₹ 1,951.14
50₹ 70.24380₹ 3,512.19
100₹ 68.29340₹ 6,829.34
250₹ 66.34600₹ 16,586.50
500₹ 64.39412₹ 32,197.06
1,000₹ 58.53997₹ 58,539.97
Additional Resources
AttributeDescription
Standard Package1