3006CK

3006CK

Digi-Key Part Number
3006CK-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3006CK
Supplier
Description
KNOB SMOOTH THERMOSET POLYESTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob - Shaft with No Indicator Thermoset Polyester -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Push/Pull
Type
Smooth
Shaft Size
-
Diameter
1.500" (38.10mm)
Height
0.870" (22.10mm)
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 196.84000₹ 196.84
5₹ 187.07200₹ 935.36
10₹ 182.11400₹ 1,821.14
25₹ 177.18560₹ 4,429.64
50₹ 172.25720₹ 8,612.86
100₹ 162.41520₹ 16,241.52
250₹ 152.57024₹ 38,142.56
500₹ 147.64924₹ 73,824.62
1,000₹ 142.72750₹ 1,42,727.50
Additional Resources
AttributeDescription
Standard Package1