cms-photo-not-available

3015DT

Digi-Key Part Number
3015DT-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3015DT
Supplier
Description
KNOB FLUTED 1/2"-13 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Fluted Knob 1/2"-13 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
1/2"-13
Diameter
2.500" (63.50mm)
Height
0.670" (17.02mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 340.77000₹ 340.77
5₹ 323.54600₹ 1,617.73
10₹ 315.08200₹ 3,150.82
25₹ 306.55880₹ 7,663.97
50₹ 298.03580₹ 14,901.79
100₹ 281.00480₹ 28,100.48
250₹ 263.97080₹ 65,992.70
500₹ 255.45530₹ 1,27,727.65
1,000₹ 246.94051₹ 2,46,940.51
Additional Resources
AttributeDescription
Standard Package1