cms-photo-not-available

3025HS

Digi-Key Part Number
1722-1435-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3025HS
Supplier
Description
KNOB 3 ARM THERMOSET POLYESTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Arm Knob - Shaft with No Indicator Thermoset Polyester -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
-
Diameter
1.130" (28.70mm)
Height
-
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 166.50000₹ 166.50
5₹ 158.36000₹ 791.80
10₹ 154.14200₹ 1,541.42
25₹ 150.01280₹ 3,750.32
50₹ 145.83920₹ 7,291.96
100₹ 137.49940₹ 13,749.94
Additional Resources
AttributeDescription
Other Names
1722-1435
3025HS-ND
Standard Package1