3094-A

3094-J

Digi-Key Part Number
3094-J-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3094-J
Supplier
Description
KNOB SMOOTH 3/8"-16 NYLON
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Nylon Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
3/8"-16
Diameter
3.500" (88.90mm)
Height
0.880" (22.35mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
100₹ 219.75780₹ 21,975.78
Additional Resources
AttributeDescription
Standard Package1