cms-photo-not-available

4103EJ

Digi-Key Part Number
4103EJ-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
4103EJ
Supplier
Description
KNOB FLUTED 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Fluted Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
3/8"-16
Diameter
2.380" (60.45mm)
Height
0.850" (21.59mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
100₹ 234.26880₹ 23,426.88
Additional Resources
AttributeDescription
Standard Package1