4230

4230-A

Digi-Key Part Number
1722-1012-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
4230-A
Supplier
Description
KNOB FLUTED 5/16"-18 PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Fluted Knob 5/16"-18 Shaft with No Indicator Plastic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
5/16"-18
Diameter
2.388" (60.66mm)
Height
1.340" (34.04mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
Bulk
QtyUnit PriceExt Price
1₹ 208.29000₹ 208.29
5₹ 197.69000₹ 988.45
10₹ 192.53800₹ 1,925.38
25₹ 187.32680₹ 4,683.17
50₹ 182.11580₹ 9,105.79
100₹ 171.71620₹ 17,171.62
250₹ 161.30764₹ 40,326.91
Additional Resources
AttributeDescription
Other Names1722-1012
Standard Package1