cms-photo-not-available

FG13-LH12.B700.S11

Digi-Key Part Number
FG13-LH12.B700.S11-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
FG13-LH12.B700.S11
Supplier
Description
FUNCTIONAL HANDLE ALUMINUM/ NYLO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Drawer, Type Handle Aluminum Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Tray
Part Status
Active
Type
Drawer, Type
Height
4.016" (102.00mm)
Thread/Screw/Hole Size
M10
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Tray
QtyUnit PriceExt Price
1₹ 60,875.30000₹ 60,875.30
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1