GC1001-D

GC1001-D

Digi-Key Part Number
1722-1475-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
GC1001-D
Supplier
Description
CABLE GLAND 10-14MM M25 POLY
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable Gland 0.39" ~ 0.55" (10.0mm ~ 14.0mm) Polyamide (PA), Nylon M25x1.5 Light Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
Cable Gland
Cable Diameter
0.39" ~ 0.55" (10.0mm ~ 14.0mm)
Thread Size
M25x1.5
Conduit Hub Size
-
Panel Hole Size
1.004" (25.5mm)
Material
Polyamide (PA), Nylon
Includes
Locknut, O-Ring, Seal
Color
Light Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8547.20.0000
Bulk
QtyUnit PriceExt Price
1₹ 122.84000₹ 122.84
10₹ 111.51800₹ 1,115.18
25₹ 104.69520₹ 2,617.38
50₹ 100.13680₹ 5,006.84
100₹ 95.58580₹ 9,558.58
250₹ 86.48232₹ 21,620.58
500₹ 79.65360₹ 39,826.80
1,000₹ 68.27536₹ 68,275.36
2,500₹ 63.72347₹ 1,59,308.67
Additional Resources
AttributeDescription
Other Names1722-1475
Standard Package1