cms-photo-not-available

S1-12.180.01

S1-12.180.01-ND
Davies Molding, LLC
S1-12.180.01
PULL HANDLE
8 Weeks
Instrumentation Handle Aluminum Screw Holes, Back
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
1.575" (40.00mm)
Length - Center to Center
7.087" (180.00mm)
Thread/Screw/Hole Size
M5
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7616.99.5190
Bulk
10₹ 897.25800₹ 8,972.58
Additional Resources
AttributeDescription
Standard Package1