cms-photo-not-available

TG-01K.F120.36

Digi-Key Part Number
TG-01K.F120.36-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
TG-01K.F120.36
Supplier
Description
SWITCH HOUSING STAINLESS STEEL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Tray
Part Status
Active
Mounting Type
Chassis Mount
Type
Standard, Illuminated
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Cable Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9031
Tray
QtyUnit PriceExt Price
1₹ 25,626.94000₹ 25,626.94
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1