
1331-154K | |
|---|---|
DigiKey Part Number | 1331-154K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331-154K |
Description | FIXED IND 150UH 75MA 7.9 OHM SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 75 mA 7.9Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.9Ohm Max |
Series | Q @ Freq 33 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 24mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹344.27194 | ₹1,72,135.97 |