AUB0912L-C
AUB0912L-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUB0912L-C
AUB0912L-C
AUB0912L-C

AUB0912L-C

Digi-Key Part Number
603-AUB0912L-C-ND
Manufacturer
Manufacturer Product Number
AUB0912L-C
Description
FAN 92X92X25.4MM
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 39.4 CFM (1.10m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
39.4 CFM (1.10m³/min)
Static Pressure
0.094 in H2O (23.4 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
28.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
7 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹703.74000₹703.74
10₹644.95600₹6,449.56
25₹586.33840₹14,658.46
50₹542.36720₹27,118.36
100₹483.73330₹48,373.33
250₹461.74276₹1,15,435.69
500₹432.42422₹2,16,212.11