




QFR0612GH-BF00 | ||
---|---|---|
Digi-Key Part Number | 603-2182-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0612GH-BF00 | |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.6 CFM (1.03m³/min) 3 Wire Leads | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 36.6 CFM (1.03m³/min) | |
Static Pressure | 0.558 in H2O (139.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.7dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹1,391.58000 | ₹1,391.58 |
Attribute | Description |
---|---|
Other Names | 603-2182 |
Standard Package | 180 |