cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37328

Digi-Key Part Number
37328-ND
Manufacturer
Desco
Manufacturer Product Number
37328
Supplier
Description
ESD HANDLER 10-3/4X7-3/4X1
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 10.75" L x 7.75" W x 1.00" H (273.1mm x 196.9mm x 25.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
10.75" L x 7.75" W x 1.00" H (273.1mm x 196.9mm x 25.4mm)
Material
Corrugated Fiberboard
Features
20 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4819.10.0040