
471-047 | |
|---|---|
DigiKey Part Number | 1286-471-047-ND |
Manufacturer | |
Manufacturer Product Number | 471-047 |
Description | USB104 A7 WITH ZMOD SCOPE 1410-1 |
Customer Reference | |
Detailed Description | USB104 A7 Artix 7 FPGA PC/104 with Zmod Scope 1410-105 XC7A100T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | USB104 A7 Artix 7 FPGA PC/104 with Zmod Scope 1410-105 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7A100T | |
Interconnect System | Pmod, SYZYGY, Zmod | |
Suggested Programming Environment | Adept, Vitis, Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,171.48000 | ₹44,171.48 |