SOT89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT89-3
SOT-89 Package Side 1
SOT-89 Package Top

2DB1424R-13

Digi-Key Part Number
2DB1424R-13DITR-ND - Tape & Reel (TR)
2DB1424R-13DICT-ND - Cut Tape (CT)
2DB1424R-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
2DB1424R-13
Supplier
Description
TRANS PNP 20V 3A SOT89-3
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 220MHz 1 W Surface Mount SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
2DB1424RDICT-ND
-2DB1424R-13DITR
2DB1424R13
-2DB1424R-13DIDKR
2DB1424R-13DICT
2DB1424RDITR
2DB1424R-13DITR
-2DB1424R-13DICT
2DB1424RDIDKR
2DB1424R-13DIDKR
2DB1424R-13-ND
2DB1424RDITR-ND
2DB1424RDIDKR-ND
2DB1424RDICT
Standard Package2,500