SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1GU04SE-7

Digi-Key Part Number
74AHC1GU04SE-7DITR-ND - Tape & Reel (TR)
74AHC1GU04SE-7DICT-ND - Cut Tape (CT)
74AHC1GU04SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AHC1GU04SE-7
Supplier
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Inverter IC 1 Channel - SOT-353
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
6mA, 6mA
Logic Level - Low
0.3V ~ 1.1V
Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 23.05000₹ 23.05
10₹ 19.18000₹ 191.80
25₹ 16.02760₹ 400.69
100₹ 10.14740₹ 1,014.74
250₹ 7.83544₹ 1,958.86
500₹ 6.67870₹ 3,339.35
1,000₹ 4.54143₹ 4,541.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 3.89666₹ 11,689.98
6,000₹ 3.38842₹ 20,330.52
15,000₹ 2.88013₹ 43,201.95
30,000₹ 2.71073₹ 81,321.90
75,000₹ 2.54132₹ 1,90,599.00
Additional Resources
AttributeDescription
Other Names
74AHC1GU04SE7
74AHC1GU04SE-7DITR
74AHC1GU04SE-7DIDKR
74AHC1GU04SE-7DICT
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NL17SZU04XV5T2Gonsemi3,55,594NL17SZU04XV5T2GOSTR-ND₹ 9.66420Similar
SN74AHC1GU04DCKRTexas Instruments5,885296-8751-1-ND₹ 36.43000Direct
NC7SU04P5Xonsemi670NC7SU04P5XCT-ND₹ 34.20000Direct