X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G32FX4-7

Digi-Key Part Number
74AUP1G32FX4-7-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AUP1G32FX4-7
Supplier
Description
IC GATE OR 1CH 2-INP DFN1409-6
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
OR Gate IC 1 Channel - X2-DFN1409-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
OR Gate
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Logic Level - Low
0.7V ~ 0.9V
Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1409-6
Package / Case
6-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 8.94072₹ 44,703.60

Alternate Purchasing Options

5,000In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
74AUP1G32FX4-7DICT
74AUP1G32FX4-7DITR
74AUP1G32FX4-7DIDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AUP1G32YZPRTexas Instruments17,635296-21016-1-ND₹ 14.86800Direct