X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G58FZ4-7

Digi-Key Part Number
74AUP1G58FZ4-7DITR-ND - Tape & Reel (TR)
74AUP1G58FZ4-7DICT-ND - Cut Tape (CT)
74AUP1G58FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AUP1G58FZ4-7
Supplier
Description
IC GATE SGL 3INP MULTIF X2-6DFN
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1410-6
1 (Unlimited)
EAR99
8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 30.48000₹ 30.48
10₹ 24.45800₹ 244.58
25₹ 22.36160₹ 559.04
100₹ 16.64470₹ 1,664.47
250₹ 15.08208₹ 3,770.52
500₹ 12.48168₹ 6,240.84
1,000₹ 9.36164₹ 9,361.64
2,500₹ 8.58122₹ 21,453.05
-74AUP1G58FZ4-7DICT
-74AUP1G58FZ4-7DITR
74AUP1G58FZ4-7DITR
-74AUP1G58FZ4-7DIDKR
74AUP1G58FZ4-7DICT
74AUP1G58FZ4-7DIDKR
5,000