SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G07W5-7

Digi-Key Part Number
74LVCE1G07W5-7DI-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74LVCE1G07W5-7
Supplier
Description
IC BUFFER NON-INVERT 5.5V SOT25
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 6.93444₹ 20,803.32

Alternate Purchasing Options

2,003In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
74LVCE1G07W5-7DITR
74LVCE1G07W5-7DICT
74LVCE1G07W5-7DI
74LVCE1G07W57
74LVCE1G07W5-7DIDKR
Standard Package3,000