SC59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH285-WL-7

Digi-Key Part Number
AH285-WLDITR-ND - Tape & Reel (TR)
AH285-WLDICT-ND - Cut Tape (CT)
AH285-WLDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH285-WL-7
Supplier
Description
IC MOTOR DRIVER 3.8V-20V SC59-3
Detailed Description
- Motor Driver Power MOSFET On/Off SC-59-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
3.8V ~ 20V
Voltage - Load
3.8V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AH285-WLDITR
AH285WL7
AH285-WLDICT
AH285-WLDIDKR
Standard Package3,000