SC59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH375-WG-7

Digi-Key Part Number
AH375-WGTR-ND - Tape & Reel (TR)
AH375-WGCT-ND - Cut Tape (CT)
AH375-WGDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH375-WG-7
Supplier
Description
MAGNETIC SWITCH LATCH SC59-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Digital Switch Latch Open Drain Hall Effect SC-59-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
2.2V ~ 20V
Current - Supply (Max)
2mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 36.98811₹ 1,10,964.33
Additional Resources
AttributeDescription
Other Names
981-AH375-WG-7
AH375-WGDKR
AH375-WGTR
AH375-WG-7-ND
AH375-WGCT
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DRV5023AJQDBZTQ1Texas Instruments913296-DRV5023AJQDBZTQ1CT-ND₹ 124.15000Similar
DRV5023AJEDBZTQ1Texas Instruments1,000296-DRV5023AJEDBZTQ1CT-ND₹ 124.15000Similar
TLI49462KHTSA1Infineon Technologies3,000TLI49462KHTSA1CT-ND₹ 63.19000Similar
DRV5023BIEDBZTQ1Texas Instruments940296-DRV5023BIEDBZTQ1CT-ND₹ 124.15000Similar
TLV49462KFTSA1Infineon Technologies2,552TLV49462KFTSA1CT-ND₹ 56.50000Similar