3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3767Q-P-B

Digi-Key Part Number
AH3767Q-P-BDI-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH3767Q-P-B
Supplier
Description
MAGNETIC SWITCH LATCH 3SIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Bulk
Part Status
Active
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
17mT Trip, -17mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1,000₹ 34.15031₹ 34,150.31

Alternate Purchasing Options

825In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other NamesAH3767Q-P-BDI
Standard Package1,000