8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4951MPTR-G1

Digi-Key Part Number
AM4951MPTR-G1-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AM4951MPTR-G1
Supplier
Description
IC MOTOR DRIVER 2.2V-24V 8SOP
Detailed Description
- Motor Driver Bipolar Parallel 8-PSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
-
Voltage - Supply
2.2V ~ 24V
Voltage - Load
2.2V ~ 24V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-PSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LB11961-TLM-Eonsemi59,284LB11961-TLM-E-ND₹ 31.22279Similar
LB11961V-TLM-Honsemi1,949LB11961V-TLM-HOSCT-ND₹ 80.29000Similar
BA6951FS-E2Rohm Semiconductor95BA6951FS-E2CT-ND₹ 332.30000Similar
LB11961V-TLM-Eonsemi72,000LB11961V-TLM-E-ND₹ 20.81520Similar