TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1084D15L-13

Digi-Key Part Number
AP1084D15LDITR-ND - Tape & Reel (TR)
AP1084D15LDICT-ND - Cut Tape (CT)
AP1084D15LDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1084D15L-13
Supplier
Description
IC REG LINEAR 1.5V 5A TO252-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
5A
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

2,500In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
AP1084D15L13
AP1084D15LDIDKR
981-AP1084D15L-13
AP1084D15LDICT
AP1084D15LDITR
Standard Package2,500