SOT89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP130-35YL-13

Digi-Key Part Number
AP130-35YLDITR-ND - Tape & Reel (TR)
AP130-35YLDICT-ND - Cut Tape (CT)
AP130-35YLDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP130-35YL-13
Supplier
Description
IC REG LINEAR 3.5V 300MA SOT89-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
100 µA
PSRR
58dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AP130-35YLDIDKR
1034-AP130-35YLDIDKR
1034-AP130-35YLDICT
AP130-35YLDITR
AP13035YL13
981-AP130-35YL-13
AP130-35YLDICT
Standard Package2,500