SC59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1704EWG-7

Digi-Key Part Number
AP1704EWGDITR-ND - Tape & Reel (TR)
AP1704EWGDICT-ND - Cut Tape (CT)
AP1704EWGDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1704EWG-7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC59-3
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

6,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
AP1704EWGDICT
AP1704EWGDIDKR
AP1704EWG7
AP1704EWGDITR
981-AP1704EWG-7
Standard Package3,000