SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2111H-3.3TRG1

Digi-Key Part Number
AP2111H-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2111H-3.3TRG1DICT-ND - Cut Tape (CT)
AP2111H-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP2111H-3.3TRG1
Supplier
Description
IC REG LINEAR 3.3V 600MA SOT223
Manufacturer Standard Lead Time
53
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
600mA
Current - Quiescent (Iq)
80 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
3 (168 Hours)
EAR99
8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 27.73000₹ 27.73
10₹ 22.55700₹ 225.57
25₹ 20.65360₹ 516.34
100₹ 15.37770₹ 1,537.77
250₹ 13.93584₹ 3,483.96
500₹ 11.53476₹ 5,767.38
1,000₹ 8.65032₹ 8,650.32
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000₹ 7.92978₹ 31,719.12
8,000₹ 7.44913₹ 59,593.04
12,000₹ 6.96855₹ 83,622.60
28,000₹ 6.80081₹ 1,90,422.68