SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2114HA-2.5TRG1

Digi-Key Part Number
AP2114HA-2.5TRG1DITR-ND - Tape & Reel (TR)
AP2114HA-2.5TRG1DICT-ND - Cut Tape (CT)
AP2114HA-2.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP2114HA-2.5TRG1
Supplier
Description
IC REG LINEAR 2.5V 1A SOT223
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
80 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 28.99000₹ 28.99
10₹ 23.56600₹ 235.66
25₹ 21.55880₹ 538.97
100₹ 16.03510₹ 1,603.51
250₹ 14.53496₹ 3,633.74
500₹ 12.02822₹ 6,014.11
1,000₹ 9.02116₹ 9,021.16
Additional Resources
AttributeDescription
Other Names
AP2114HA-2.5TRG1DIDKR
AP2114HA-2.5TRG1DI
-AP2114HA-2.5TRG1DITR
-AP2114HA-2.5TRG1DIDKR
AP2114HA-2.5TRG1DITR
-AP2114HA-2.5TRG1DICT
AP2114HA-2.5TRG1DI-ND
AP2114HA-2.5TRG1DICT
Standard Package4,000