SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2121AK-3.0TRG1

Digi-Key Part Number
AP2121AK-3.0TRG1-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP2121AK-3.0TRG1
Supplier
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 6.86326₹ 20,589.78
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS70630DBVTTexas Instruments1,757296-41973-1-ND₹ 69.69000Upgrade
S-1112B30MC-L6PTFUABLIC U.S.A. Inc.3,0001662-1233-1-ND₹ 64.45000Direct
TPS70630DBVRTexas Instruments3,589296-47897-1-ND₹ 65.95000Upgrade
S-1112B29MC-L6OTFUABLIC U.S.A. Inc.1001662-1231-1-ND₹ 62.95000Direct
XC6210B302MR-GTorex Semiconductor Ltd19,485893-1074-1-ND₹ 63.70000Direct