10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3427DNTR-G1

Digi-Key Part Number
AP3427DNTR-G1-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP3427DNTR-G1
Supplier
Description
IC REG BUCK 10UDFN
Detailed Description
Switching Regulator IC Output 10-UFDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-10
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package5,000