SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7331-33WG-7

Digi-Key Part Number
AP7331-33WG-7DITR-ND - Tape & Reel (TR)
AP7331-33WG-7DICT-ND - Cut Tape (CT)
AP7331-33WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP7331-33WG-7
Supplier
Description
IC REG LINEAR 3.3V 300MA SOT25
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 38.97000₹ 38.97
10₹ 31.32500₹ 313.25
25₹ 28.68720₹ 717.18
100₹ 21.35040₹ 2,135.04
250₹ 19.34952₹ 4,837.38
500₹ 16.01468₹ 8,007.34
1,000₹ 12.01063₹ 12,010.63
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 11.00994₹ 33,029.82
6,000₹ 10.34260₹ 62,055.60
15,000₹ 9.67535₹ 1,45,130.25
30,000₹ 9.44244₹ 2,83,273.20