SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9101CAK-BYTRG1

Digi-Key Part Number
AP9101CAK-BYTRG1DI-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP9101CAK-BYTRG1
Supplier
Description
IC BATT PROT LI-ION 1CELL SOT25
Manufacturer Standard Lead Time
53
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
1 (Unlimited)
EAR99
8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 10.98371₹ 32,951.13
AP9101CAK-BYTRG1DI
3,000