SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9101CK-ADTRG1

Digi-Key Part Number
AP9101CK-ADTRG1-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP9101CK-ADTRG1
Supplier
Description
IC BATT PROT LI-ION 1CELL SOT25
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 9.83013₹ 29,490.39
Additional Resources
AttributeDescription
Standard Package3,000