Parametric Equivalent

BAV99TQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAV99TQ-13-FTR-ND - Tape & Reel (TR) 31-BAV99TQ-13-FCT-ND - Cut Tape (CT) 31-BAV99TQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99TQ-13-F |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case SOT-523 |
Current - Average Rectified (Io) (per Diode) 75mA (DC) | Supplier Device Package SOT-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99T-7-F | Diodes Incorporated | 23,083 | BAV99T-FDICT-ND | ₹26.46000 | Parametric Equivalent |
| BAV99T-TP | MCC (Micro Commercial Components) | 0 | BAV99T-TPCT-ND | ₹23.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.46000 | ₹26.46 |
| 10 | ₹15.97200 | ₹159.72 |
| 100 | ₹9.93300 | ₹993.30 |
| 500 | ₹7.29050 | ₹3,645.25 |
| 1,000 | ₹6.43613 | ₹6,436.13 |
| 2,000 | ₹5.71455 | ₹11,429.10 |
| 5,000 | ₹4.93115 | ₹24,655.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.44594 | ₹44,459.40 |
| 20,000 | ₹4.03747 | ₹80,749.40 |
| 30,000 | ₹3.82923 | ₹1,14,876.90 |
| 50,000 | ₹3.59520 | ₹1,79,760.00 |
| 70,000 | ₹3.45655 | ₹2,41,958.50 |
| 1,00,000 | ₹3.32180 | ₹3,32,180.00 |

