SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V8W-7-F

Digi-Key Part Number
BZX84C6V8W-FDITR-ND - Tape & Reel (TR)
BZX84C6V8W-FDICT-ND - Cut Tape (CT)
BZX84C6V8W-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C6V8W-7-F
Supplier
Description
DIODE ZENER 6.8V 200MW SOT323
Manufacturer Standard Lead Time
39
Detailed Description
Zener Diode 6.8 V 200 mW ±6% Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
1 (Unlimited)
EAR99
8541.10.0050
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 28.48000₹ 28.48
10₹ 23.30600₹ 233.06
100₹ 12.35760₹ 1,235.76
500₹ 8.12950₹ 4,064.75
1,000₹ 5.52832₹ 5,528.32
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 4.98651₹ 14,959.53
6,000₹ 4.33603₹ 26,016.18
15,000₹ 3.68565₹ 55,284.75
30,000₹ 3.46882₹ 1,04,064.60
75,000₹ 3.29144₹ 2,46,858.00