Similar
Similar

DMG1012UW-7 | |
|---|---|
DigiKey Part Number | DMG1012UW-7DITR-ND - Tape & Reel (TR) DMG1012UW-7DICT-ND - Cut Tape (CT) DMG1012UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012UW-7 |
Description | MOSFET N-CH 20V 1A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 290mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMG1012UW-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60.67 pF @ 16 V |
FET Type | Power Dissipation (Max) 290mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC7410_R1_00001 | Panjit International Inc. | 10 | 3757-PJC7410_R1_00001CT-ND | ₹24.23000 | Similar |
| PMF250XNEX | Nexperia USA Inc. | 3,801 | 1727-2693-1-ND | ₹26.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.77300 | ₹167.73 |
| 100 | ₹10.46480 | ₹1,046.48 |
| 500 | ₹7.70462 | ₹3,852.31 |
| 1,000 | ₹6.80817 | ₹6,808.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.66602 | ₹16,998.06 |
| 6,000 | ₹5.08951 | ₹30,537.06 |
| 9,000 | ₹4.79546 | ₹43,159.14 |
| 15,000 | ₹4.46473 | ₹66,970.95 |
| 21,000 | ₹4.26876 | ₹89,643.96 |
| 30,000 | ₹4.07819 | ₹1,22,345.70 |









