


MMBZ5225BS-7-F | ||
---|---|---|
Digi-Key Part Number | 31-MMBZ5225BS-7-FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5225BS-7-F | |
Description | DIODE ZENER ARRAY 3V SOT363 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Zener Diode Array 2 Independent 3 V 200 mW ±5% SOT-363 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMBZ5221BS - 5259BS |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Green Encapsulate Change 09/July/2007 |
PCN Assembly/Origin | Wafer Site Transfer 05/Oct/2021 |
HTML Datasheet | MMBZ5221BS - 5259BS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.35158 | ₹19,054.74 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | MMBZ5225BS7F MMBZ5225BS-FDIDKR |
Standard Package | 3,000 |