
PI7C9X2G304ELQZXAE | ||
---|---|---|
Digi-Key Part Number | PI7C9X2G304ELQZXAEDI-ND | |
Manufacturer | ||
Manufacturer Product Number | PI7C9X2G304ELQZXAE | |
Description | IC INTERFACE SPECIALIZED 136AQFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 136-aQFN (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | ||
Package | Tray | |
Product Status | Active | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PI7C9X2G304EL Brief |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | Packet Switches |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹1,119.96000 | ₹1,119.96 |
10 | ₹1,029.65800 | ₹10,296.58 |
25 | ₹986.93160 | ₹24,673.29 |
168 | ₹869.57988 | ₹1,46,089.42 |
336 | ₹826.90131 | ₹2,77,838.84 |
504 | ₹773.55226 | ₹3,89,870.34 |
1,008 | ₹754.93035 | ₹7,60,969.79 |
Attribute | Description |
---|---|
Other Names | PI7C9X2G304ELQZXAEDI PI7C9X2G304ELQZXAE-ND |
Standard Package | 168 |