
PI7C9X2G404ELZXAEX | ||
---|---|---|
Digi-Key Part Number | PI7C9X2G404ELZXAEX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PI7C9X2G404ELZXAEX | |
Description | IC INTERFACE SPECIALIZED 136AQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 136-aQFN (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Applications | Packet Switch, 4-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PI7C9X2G404EL |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | Packet Switches |
HTML Datasheet | PI7C9X2G404EL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ₹715.25097 | ₹21,45,752.91 |
Attribute | Description |
---|---|
Standard Package | 3,000 |