Circuit Breaker Thermal Magnetic 63A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-B63/1-NA-SP

DigiKey Part Number
5730-FAZ-B63/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-B63/1-NA-SP
Description
FAZ-NA UL 489 MCB 240VAC 1P 63A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 63A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
63A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,433.09000₹2,433.09
5₹2,018.59600₹10,092.98
10₹1,862.22900₹18,622.29
50₹1,542.95520₹77,147.76
100₹1,421.96240₹1,42,196.24
250₹1,275.40696₹3,18,851.74
500₹1,173.76712₹5,86,883.56
Manufacturers Standard Package