HCM1A1305V2-1R5-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 245
Unit Price: ₹58.60000
Datasheet
1.5 µH Shielded Inductor 19 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V2-1R5-R

DigiKey Part Number
283-HCM1A1305V2-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V2-1R5-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A1305V2-1R5-R
Description
FIXED IND 1.5UH 19A 3 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 19 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current - Saturation (Isat)
27A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1305V3-1R5-REaton - Electronics Division245283-HCM1A1305V3-1R5-RCT-ND₹58.60000MFR Recommended
Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

250In Stock
Ships from WEC